|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MURS320T3G
Manufacturer Part #:

MURS320T3G

Manufacturer:

Description:
Rectifiers 200V 3A Ultrafast
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 0.89 V
Recovery Time: 35 ns
Forward Continuous Current: 4 A
Max Surge Current: 75 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: SMC
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MURS320
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMS320F28335PGFA Digital Signal Processors & Controllers - DSP, DSC 2,314
LM73CIMK-0/NOPB Board Mount Temperature Sensors 10,597
CRCW08051K00FKEA Thick Film Resistors - SMD 533,480
MURS120T3G Rectifiers 33,044
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
BSS138 MOSFET 247,641
5-103168-6 Headers & Wire Housings 707
MF-NSMF012-2 Resettable Fuses - PPTC 25,895
UUD1H221MNL1GS Aluminum Electrolytic Capacitors - SMD 20,758
BAS16 Diodes - General Purpose, Power, Switching 27,173
Real Time Availability
Stock:
87,479 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.475
  100: $0.299
  1,000: $0.231
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.197
  10,000: $0.183
  25,000: $0.174
  50,000: $0.17
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 108607096 197847692