|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MURS160T3G
Manufacturer Part #:

MURS160T3G

Manufacturer:

Description:
Rectifiers 600V 1A Ultrafast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.25 V at 1 A
Recovery Time: 75 ns
Forward Continuous Current: 2 A
Max Surge Current: 35 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: SMB
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MURS160
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MURS360T3G Rectifiers 15,480
BSS138 MOSFET 247,641
MBRS130LT3G Schottky Diodes & Rectifiers 23,800
ES3D-E3/57T Rectifiers 12,475
GRM188R71H103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 584,661
MURS120T3G Rectifiers 33,044
RK73H1JTTD1003F Thick Film Resistors - SMD 763,724
RK73H1JTTD1002F Thick Film Resistors - SMD 689,557
CRCW080510R0FKEA Thick Film Resistors - SMD 170,647
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 506,412
Real Time Availability
Stock:
76,846 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.268
  100: $0.15
  1,000: $0.112
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.097
  10,000: $0.09
  25,000: $0.083
  50,000: $0.08
  100,000: $0.077
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 110205640 197847692 108607096