|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MURF860G
Manufacturer Part #:

MURF860G

Manufacturer:

Description:
Rectifiers 8A 600V UFR TO-220FP
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.5 V
Recovery Time: 60 ns
Forward Continuous Current: 8 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR860
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SG2525AP013TR Switching Controllers 5,500
STP80PF55 MOSFET 1,894
FAN5353MPX Voltage Regulators - Switching Regulators 5,357
1704936 Fixed Terminal Blocks 993
C3D10065A Schottky Diodes & Rectifiers 881
IRF7240TRPBF MOSFET 3,308
MP930-0.10-1% Thick Film Resistors - Through Hole 2,513
TL3AR075FTDG Current Sense Resistors - SMD 1,650
SMCJ5.0CA TVS Diodes - Transient Voltage Suppressors 5,379
EEU-FM1H101 Aluminum Electrolytic Capacitors - Leaded 11,249
Real Time Availability
Stock:
1,757 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.99
  10: $0.796
  100: $0.611
  500: $0.54
  1,000: $0.426
  2,500: $0.378
  10,000: $0.364
  25,000: $0.352
  50,000: Quote

To add to a project, please Log In.

108607096 110205640 197847692 147914401