|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MURF1560G
Manufacturer Part #:

MURF1560G

Manufacturer:

Description:
Rectifiers 15A 600V UFR TO220FP
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.5 V
Recovery Time: 60 ns
Forward Continuous Current: 15 A
Max Surge Current: 150 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR1560
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FCH072N60 MOSFET 234
2ED020I12-F2 Gate Drivers 3,116
TMP006AIYZFR Board Mount Temperature Sensors 5,759
TBU-CA065-200-WH Surge Suppressors 13,502
BLM41PG600SN1L EMI Filter Beads, Chips & Arrays 69,032
LM48511SQ/NOPB Audio Amplifiers 6,176
STM32F3DISCOVERY Development Boards & Kits - ARM 348
STPS10L25D Schottky Diodes & Rectifiers 2,833
ZTX450 Bipolar Transistors - BJT 3,576
MUR120RLG Rectifiers 6,903
Real Time Availability
Stock:
531 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.43
  10: $1.15
  100: $0.88
  500: $0.778
  1,000: $0.614
  2,500: $0.544
  10,000: $0.524
  25,000: Quote
 

To add to a project, please Log In.

147914401 108607096 110205640 197847692