|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MURD620CTT4G
Manufacturer Part #:

MURD620CTT4G

Manufacturer:

Description:
Rectifiers 200V 6A Ultrafast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Cathode
Reverse Voltage: 200 V
Forward Voltage Drop: 1.2 V
Recovery Time: 35 ns
Forward Continuous Current: 6 A
Max Surge Current: 50 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MURD620CT
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X7R2A104K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 286,936
LMC555CMX/NOPB Timers & Support Products 13,268
IRS21531DSTRPBF Gate Drivers 3,307
PIC16F689-I/SS 8-bit Microcontrollers - MCU 840
BC856B,215 Bipolar Transistors - BJT 72,727
BAS16LT1G Diodes - General Purpose, Power, Switching 69,819
BAV99LT1G Diodes - General Purpose, Power, Switching 73,873
MC33078DR2G Operational Amplifiers - Op Amps 4,192
BC846B,235 Bipolar Transistors - BJT 13,041
BZV55-C12,115 Zener Diodes 12,953
Real Time Availability
Stock:
10,345 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.478
  100: $0.308
  1,000: $0.247
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.208
  10,000: $0.20
  25,000: $0.193
  50,000: $0.19
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108607096 197847692 147914401