|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MURD620CTG
Manufacturer Part #:

MURD620CTG

Manufacturer:

Description:
Rectifiers 200V 6A Ultrafast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Cathode
Reverse Voltage: 200 V
Forward Voltage Drop: 1.2 V
Recovery Time: 35 ns
Forward Continuous Current: 6 A
Max Surge Current: 50 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MURD620CT
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MJD350T4 Bipolar Transistors - BJT 12,064
STD25NF10LA MOSFET 3,106
BCAP0005 P270 T01 Supercapacitors / Ultracapacitors 2,502
RGL34K-E3/98 Rectifiers 6,658
VND830SPTR-E Gate Drivers 300
AQ14EM102JATME Multilayer Ceramic Capacitors MLCC - SMD/SMT 44
SN74HC153PWR Encoders, Decoders, Multiplexers & Demultiplexers 1,619
RGEF1400-2 Resettable Fuses - PPTC 814
1SMB40AT3G TVS Diodes - Transient Voltage Suppressors 4,130
LRC-LR2010LF-01-R200-F Current Sense Resistors - SMD 2,036
Real Time Availability
Stock:
2,611 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.97
  10: $0.749
  100: $0.483
  1,000: $0.386
  2,500: $0.326
  10,000: $0.314
  25,000: $0.302
  50,000: Quote
 

To add to a project, please Log In.

108607096 147914401 197847692