|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MURD550PFT4G
Manufacturer Part #:

MURD550PFT4G

Manufacturer:

Description:
Rectifiers 520V 5A Ultrafast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 520 V
Forward Voltage Drop: 1.15 V
Recovery Time: 95 ns
Forward Continuous Current: 5 A
Max Surge Current: 75 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR550PF
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M39029/58-360 Circular MIL Spec Connector 124,115
B82789C0104N002 Common Mode Filters / Chokes 18,265
IPL65R130C7AUMA1 MOSFET 3,489
2340-6111TG Headers & Wire Housings 7,136
FMMT720TA Bipolar Transistors - BJT 10,954
FCMT199N60 MOSFET 2,173
7805SR-C Non-Isolated DC/DC Converters 289
NCS2200SN2T1G Analog Comparators 2,412
NJVNJD2873T4G Bipolar Transistors - BJT 2,754
CRCW04022K00FKEDHP Thick Film Resistors - SMD 25,457
Real Time Availability
Stock:
2,539 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.523
  100: $0.329
  1,000: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.217
  10,000: $0.202
  25,000: $0.191
  50,000: $0.187
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 108607096 197847692