|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MURB1620CTRT4G
Manufacturer Part #:

MURB1620CTRT4G

Manufacturer:

Description:
Rectifiers 200V 16A Ultrafast Common Anode
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Anode
Reverse Voltage: 200 V
Forward Voltage Drop: 1.2 V at 8 A
Recovery Time: 85 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR1620CTR
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,558
AD825ARZ Precision Amplifiers 6,094
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,293
AD7176-2BRUZ Analog to Digital Converters - ADC 825
3341-1S D-Sub Tools & Hardware 5,660
5001 Circuit Board Hardware - PCB 126,133
BNX02301L EMI Network Filter 1,922
5004 Circuit Board Hardware - PCB 27,442
N2564-6002RB Headers & Wire Housings 242
67997-116HLF Headers & Wire Housings 670
Real Time Availability
Stock:
817 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.60
  10: $1.28
  100: $0.984
  500: $0.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.687
  2,400: $0.609
  9,600: $0.586
  24,800: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108607096 197847692 147914401