|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MURB1620CTRG
Manufacturer Part #:

MURB1620CTRG

Manufacturer:

Description:
Rectifiers 200V 16A Ultrafast Common Anode
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Anode
Reverse Voltage: 200 V
Forward Voltage Drop: 1.2 V at 8 A
Recovery Time: 85 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: TO-263-3 (D2PAK)
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR1620CTR
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TRMD227K010R0035 Tantalum Capacitors - Solid SMD 1,056
2STBN15D100 Darlington Transistors 4,678
HCPL0501 High Speed Optocouplers 3,323
TPSD336K035R0300 Tantalum Capacitors - Solid SMD 2,947
CRCW04020000Z0ED Thick Film Resistors - SMD 815,852
CRCW040210K0FKED Thick Film Resistors - SMD 1,664,367
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,122,242
C1206C106K4RACAUTO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,962
MURB1620CTG Rectifiers 469
B57235S100M54 Inrush Current Limiters 889
Real Time Availability
Stock:
1,839 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.60
  10: $1.28
  100: $0.984
  500: $0.87
  1,000: $0.687
  2,500: $0.609
  10,000: $0.586
  25,000: Quote
 

To add to a project, please Log In.

108607096 147914401 197847692