|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MURA240T3G
Manufacturer Part #:

MURA240T3G

Manufacturer:

Description:
Rectifiers 400V 2A UltraFast
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Mounting Style: SMD/SMT
Package / Case: SMA
Vr - Reverse Voltage: 400 V
If - Forward Current: 2 A
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Vf - Forward Voltage: 1.3 V
Max Surge Current: 35 A
Ir - Reverse Current: 5 uA
Recovery Time: 65 ns
Packaging: Reel
Series: MURA240T3
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3386F-1-103LF Trimmer Resistors - Through Hole 2,623
EEU-EE2C220 Aluminum Electrolytic Capacitors - Leaded 5,947
MAX1771CSA+ Switching Controllers 644
CRCW120610K0FKEA Thick Film Resistors - SMD 661,077
SI4434DY-T1-E3 MOSFET 3,749
PZT2222A Bipolar Transistors - BJT 11,017
3386F-1-502LF Trimmer Resistors - Through Hole 1,524
CRCW08051M00FKEA Thick Film Resistors - SMD 186,840
CRCW0805100RFKEA Thick Film Resistors - SMD 227,823
CRCW0805100KFKEA Thick Film Resistors - SMD 276,136
Real Time Availability
Stock:
20,005 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.304
100:
$0.165
$0.124
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.106
$0.099
$0.091
$0.088
$0.083
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108607096 197847692 139229830 147914401