|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MURA160T3G
Manufacturer Part #:

MURA160T3G

Manufacturer:

Description:
Rectifiers 600V 1A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.25 V at 1 A
Recovery Time: 75 ns
Forward Continuous Current: 2 A
Max Surge Current: 30 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MURA160
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSC042NE7NS3 G MOSFET 12,035
1N4148W-7-F Diodes - General Purpose, Power, Switching 323,569
CRE2512-FZ-R001E-2 Current Sense Resistors - SMD 9,044
SPD04N80C3 MOSFET 2,244
C1608X7R1H104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 640,432
B32921C3104M Film Capacitors 15,470
ERJ-8RQFR68V Thick Film Resistors - SMD 17,728
KTY82/120,215 PTC Thermistors 3,222
BSS131H6327XT MOSFET 2,820
DE2E3KY222MA2BM01 Ceramic Disc Capacitors 4,622
Real Time Availability
Stock:
24,166 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.307
  100: $0.172
  1,000: $0.129
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.111
  10,000: $0.104
  25,000: $0.095
  50,000: $0.092
  100,000: $0.088
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 108607096 110205640 197847692