|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MURA140T3G
Manufacturer Part #:

MURA140T3G

Manufacturer:

Description:
Rectifiers 400V 1A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 40 V
Forward Voltage Drop: 1.1 V at 1 A
Recovery Time: 65 ns
Forward Continuous Current: 2 A
Max Surge Current: 35 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MURA140
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MOCD217R2M Transistor Output Optocouplers 23,210
AD7192BRUZ Analog to Digital Converters - ADC 1,818
1803578 Pluggable Terminal Blocks 8,497
LG R971-KN-1 Standard LEDs - SMD 349,244
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,925
BC850C,235 Bipolar Transistors - BJT 259,810
DAC8830ICD Digital to Analog Converters - DAC 125
BZG03C56TR Zener Diodes 5,352
TCET1103 Transistor Output Optocouplers 3,791
7W-50.000MAB-T Standard Clock Oscillators 231
Real Time Availability
Stock:
7,238 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.307
  100: $0.172
  1,000: $0.129
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.111
  10,000: $0.104
  25,000: $0.095
  50,000: $0.092
  100,000: $0.088
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 108607096 147914401