|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MURA130T3G
Manufacturer Part #:

MURA130T3G

Manufacturer:

Description:
Rectifiers 300V 1A UltraFast
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 40 V
Forward Voltage Drop: 1.1 V at 1 A
Recovery Time: 65 ns
Forward Continuous Current: 2 A
Max Surge Current: 35 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MURA130
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX1480AEPI+ RS-422/RS-485 Interface IC 715
TLP168J(TPR,U,C,F) Triac & SCR Output Optocouplers 25,227
1-480318-0 Pin & Socket Connectors 84,512
1-1123723-4 Headers & Wire Housings 7,865
1-1318300-7 Headers & Wire Housings 1,479
RC0603JR-070RL Thick Film Resistors - SMD 1,045,245
V120CH8T Varistors 573
US1G-E3/61T Rectifiers 9,585
ESD5Z3.3T1G TVS Diodes - Transient Voltage Suppressors 20,319
SS14E-TP Schottky Diodes & Rectifiers 1,081
Real Time Availability
Stock:
2,715 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.307
  100: $0.172
  1,000: $0.129
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.111
  10,000: $0.104
  25,000: $0.095
  50,000: $0.092
  100,000: $0.088
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 108607096 147914401