|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MURA120T3G
Manufacturer Part #:

MURA120T3G

Manufacturer:

Description:
Rectifiers 200V 1A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 0.875 V at 1 A
Recovery Time: 35 ns
Forward Continuous Current: 2 A
Max Surge Current: 40 A
Reverse Current IR: 2 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MURA115
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 767,651
SMAJ58A TVS Diodes - Transient Voltage Suppressors 19,211
C2012X7R2A104K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 286,936
ZHCS400TA Schottky Diodes & Rectifiers 44,723
CRCW06031K00FKEA Thick Film Resistors - SMD 681,999
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,299
BS250FTA MOSFET 5,520
BAS16LT1G Diodes - General Purpose, Power, Switching 69,819
BAV19WS-7-F Diodes - General Purpose, Power, Switching 16,454
Real Time Availability
Stock:
25,133 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.307
  100: $0.172
  1,000: $0.129
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.111
  10,000: $0.104
  25,000: $0.095
  50,000: $0.092
  100,000: $0.088
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 108607096 197847692