|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR880EG
Manufacturer Part #:

MUR880EG

Manufacturer:

Description:
Rectifiers 800V 8A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 800 V
Forward Voltage Drop: 1.8 V
Recovery Time: 100 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 25 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR880E
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4081BE Logic Gates 6,934
564R30TSD47 Ceramic Disc Capacitors 7,307
MUR860G Rectifiers 5,098
70553-0039 Headers & Wire Housings 1,077
C0603C104J4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 199,510
FDPF12N60NZ MOSFET 622
6-146280-0 Headers & Wire Housings 477
UC3843AN Switching Controllers 735
3KBP08M-E4/51 Bridge Rectifiers 1,939
Real Time Availability
Stock:
2,941 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.19
  10: $0.95
  100: $0.73
  500: $0.645
  1,000: $0.509
  2,500: $0.451
  10,000: $0.434
  25,000: $0.421
  50,000: Quote

To add to a project, please Log In.

108607096 110205640 197847692 147914401