|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR860G
Manufacturer Part #:

MUR860G

Manufacturer:

Description:
Rectifiers 600V 8A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.5 V
Recovery Time: 60 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR860
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM3886TF/NOPB Audio Amplifiers 558
1N4007 Rectifiers 242,702
1N4004 Rectifiers 212,076
OPA2134PA Audio Amplifiers 2,056
3296W-1-502LF Trimmer Resistors - Through Hole 6,377
MUR1560G Rectifiers 3,994
NYS367-2 RCA Phono Connectors 3,318
UCC37321P Gate Drivers 444
LM7812CT Linear Voltage Regulators 6,072
Real Time Availability
Stock:
5,098 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.96
  10: $0.765
  100: $0.587
  500: $0.519
  1,000: $0.41
  2,500: $0.363
  10,000: $0.35
  25,000: $0.339
  50,000: Quote

To add to a project, please Log In.

108607096 147914401 110205640 197847692