|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR840G
Manufacturer Part #:

MUR840G

Manufacturer:

Description:
Rectifiers 400V 8A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.3 V
Recovery Time: 60 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR840
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 292,528
AD7192BRUZ Analog to Digital Converters - ADC 1,818
22-23-2031 Headers & Wire Housings 33,911
MUR820G Rectifiers 4,819
STTH3003CW Rectifiers 766
1N4001 Rectifiers 156,123
BC550CBU Bipolar Transistors - BJT 16,400
10-11-2033 Headers & Wire Housings 8,609
IRFP240PBF MOSFET 973
MUR1520G Rectifiers 312
Real Time Availability
Stock:
1,622 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.805
  100: $0.618
  500: $0.546
  1,000: $0.431
  2,500: $0.382
  10,000: $0.368
  25,000: $0.356
  50,000: Quote

To add to a project, please Log In.

147914401 108607096 197847692