|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR820G
Manufacturer Part #:

MUR820G

Manufacturer:

Description:
Rectifiers 200V 8A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 0.975 V
Recovery Time: 35 ns
Forward Continuous Current: 8 A
Max Surge Current: 100 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR820
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1729128 Fixed Terminal Blocks 4,849
22-23-2021 Headers & Wire Housings 95,113
1729144 Fixed Terminal Blocks 2,185
UHE2A101MPD Aluminum Electrolytic Capacitors - Leaded 9,697
C315C221J1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 2,305
1N5819 Schottky Diodes & Rectifiers 5,400
RN55D1002FB14 Metal Film Resistors - Through Hole 29,909
RN55D1001FB14 Metal Film Resistors - Through Hole 15,560
RN55D1000FB14 Metal Film Resistors - Through Hole 10,611
282-0.47-RC Metal Oxide Resistors 2,673
Real Time Availability
Stock:
4,819 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.94
  10: $0.725
  100: $0.467
  1,000: $0.374
  2,500: $0.316
  10,000: $0.304
  25,000: $0.292
  50,000: Quote
 

To add to a project, please Log In.

197847692 108607096 147914401