|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR815G
Manufacturer Part #:

MUR815G

Manufacturer:

Description:
Rectifiers 150V 8A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 150 V
Forward Voltage Drop: 0.975 V
Recovery Time: 35 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR815
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12061C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,562
MUR820G Rectifiers 4,819
MUR860G Rectifiers 5,098
BDW94CFP Darlington Transistors 1,997
MUR1620CTG Rectifiers 1,906
MUR620CTG Rectifiers 5,298
MURH840CTG Rectifiers 844
MUR1510G Rectifiers 1,159
MUR1520G Rectifiers 312
MUR1610CTG Rectifiers 1,010
Real Time Availability
Stock:
466 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  10: $0.708
  100: $0.544
  500: $0.481
  1,000: $0.379
  2,500: $0.336
  10,000: $0.324
  25,000: $0.314
  50,000: Quote

To add to a project, please Log In.

108607096 197847692 147914401