|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR8100EG
Manufacturer Part #:

MUR8100EG

Manufacturer:

Description:
Rectifiers 1000V 8A UltraFast
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 1000 V
Forward Voltage Drop: 1.8 V
Recovery Time: 100 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 25 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR8100E
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MF-LSMF185/33X-2 Resettable Fuses - PPTC 18,334
DHR4E4C471K2BB Ceramic Disc Capacitors 5,214
FK22X7R2J104K Multilayer Ceramic Capacitors MLCC - Leaded 9,178
IRF610PBF MOSFET 11,958
MUR860G Rectifiers 5,098
MUR110RLG Rectifiers 13,318
NMV1505SAC Isolated DC/DC Converters 23
RK73H1JTTDD1243F Thick Film Resistors - SMD 15,976
11071 Circuit Board Hardware - PCB 200
193D Fixed Inductors 2
Real Time Availability
Stock:
5,455 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.19
  10: $0.95
  100: $0.73
  500: $0.645
  1,000: $0.509
  2,500: $0.451
  10,000: $0.434
  25,000: $0.421
  50,000: Quote

To add to a project, please Log In.

147914401 108607096 110205640 197847692