|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR805G
Manufacturer Part #:

MUR805G

Manufacturer:

Description:
Rectifiers 50V 8A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 50 V
Forward Voltage Drop: 0.975 V
Recovery Time: 35 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR805
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,626
STM32F429I-DISCO Development Boards & Kits - ARM 714
MBED-005.1 Development Boards & Kits - ARM 331
FRDM-KL25Z Development Boards & Kits - ARM 1,138
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 1,998
EK-TM4C123GXL Development Boards & Kits - ARM 1,707
SDR1006-101KL Fixed Inductors 25,335
4D Programming Cable Computer Cables 401
PC410L0NIP0F High Speed Optocouplers 9,900
NUCLEO-F103RB Development Boards & Kits - ARM 548
Real Time Availability
Stock:
1,085 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
  2,500: $0.311
  10,000: $0.299
  25,000: $0.288
  50,000: Quote
 

To add to a project, please Log In.

197847692 147914401 108607096