|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR620CTG
Manufacturer Part #:

MUR620CTG

Manufacturer:

Description:
Rectifiers 200V 6A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Cathode
Reverse Voltage: 200 V
Forward Voltage Drop: 0.975 V
Recovery Time: 35 ns
Forward Continuous Current: 6 A
Max Surge Current: 75 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR620CT
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUR820G Rectifiers 4,819
MUR860G Rectifiers 5,098
MUR1620CTG Rectifiers 1,906
MURH840CTG Rectifiers 844
MUR1510G Rectifiers 1,159
MUR1520G Rectifiers 312
MUR1610CTG Rectifiers 1,010
MUR810G Rectifiers 513
MUR815G Rectifiers 466
MURHF860CTG Rectifiers 147
Real Time Availability
Stock:
5,298 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  10: $0.521
  100: $0.336
  1,000: $0.269
  2,500: $0.227
  10,000: $0.218
  25,000: $0.21
  50,000: $0.207
  100,000: Quote

To add to a project, please Log In.

108607096 197847692 147914401