|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR550PFG
Manufacturer Part #:

MUR550PFG

Manufacturer:

Description:
Rectifiers 520V 5A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single Dual Cathode
Reverse Voltage: 520 V
Forward Voltage Drop: 1.15 V
Recovery Time: 95 ns
Forward Continuous Current: 5 A
Max Surge Current: 100 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR550PF
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY2313A-MU 8-bit Microcontrollers - MCU 12,375
MCP2515-I/ST Network Controller & Processor ICs 8,737
28F0181-1SR-10 EMI Filter Beads, Chips & Arrays 122,997
nRF24L01P-R RF Transceiver 7,308
5006 Circuit Board Hardware - PCB 89,313
1N4148W-7-F Diodes - General Purpose, Power, Switching 323,569
S29GL01GS10TFI020 Flash Memory 364
MUR860G Rectifiers 5,098
MURS360T3G Rectifiers 15,480
ES1D Rectifiers 66,693
Real Time Availability
Stock:
1,049 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.98
  10: $0.784
  100: $0.602
  500: $0.532
  1,000: $0.42
  2,500: $0.372
  10,000: $0.358
  25,000: $0.347
  50,000: Quote

To add to a project, please Log In.

147914401 108607096 197847692