|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR550APFRLG
Manufacturer Part #:

MUR550APFRLG

Manufacturer:

Description:
Rectifiers PPD 5A 520V DCM ULTRAFAST
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 520 V
Forward Voltage Drop: 1.15 V
Recovery Time: 95 ns
Forward Continuous Current: 5 A
Max Surge Current: 75 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR550PF
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TM4C129ENCPDTI3 ARM Microcontrollers - MCU 353
ATMEGA32A-PU 8-bit Microcontrollers - MCU 21,722
CR2032 Coin Cell Battery 171,322
MMA8652FCR1 Accelerometers 30,887
111-2223-001 Test Plugs & Test Jacks 9,752
PIC16F876A-I/SP 8-bit Microcontrollers - MCU 1,894
UC3845BVD1R2G Switching Controllers 5,688
744232090 Common Mode Filters / Chokes 3,408
NC7SZ14M5X Inverters 13,342
1N4149 Diodes - General Purpose, Power, Switching 4,098
Real Time Availability
Stock:
2,252 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.59
  10: $0.433
  100: $0.272
  1,000: $0.21
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.179
  9,000: $0.167
  24,000: $0.158
  49,500: $0.155
  99,000: Quote

To add to a project, please Log In.

147914401 108607096 197847692