|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR480ERLG
Manufacturer Part #:

MUR480ERLG

Manufacturer:

Description:
Rectifiers 800V 4A UltraFast
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 800 V
Forward Voltage Drop: 1.85 V
Recovery Time: 100 ns
Forward Continuous Current: 4 A
Max Surge Current: 70 A
Reverse Current IR: 25 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR480E
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2M0280120D MOSFET 1,887
VNC1L-1A-REEL USB Interface IC 17,044
50475C Common Mode Filters / Chokes 17,145
MAX3471EUA+ RS-422/RS-485 Interface IC 5,262
MUR160RLG Rectifiers 186,531
MUR4100ERLG Rectifiers 5,892
MUR460G Rectifiers 9,031
MUR480EG Rectifiers 4,895
TL103WIDR Operational Amplifiers - Op Amps 3,461
CD4044BDR Latches 3,690
Real Time Availability
Stock:
4,672 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.474
  100: $0.306
  1,000: $0.245
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.207
  9,000: $0.199
  24,000: $0.191
  49,500: $0.188
  99,000: Quote

To add to a project, please Log In.

108607096 110205640 197847692 147914401