|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR480EG
Manufacturer Part #:

MUR480EG

Manufacturer:

Description:
Rectifiers 800V 4A UltraFast
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 800 V
Forward Voltage Drop: 1.85 V
Recovery Time: 100 ns
Forward Continuous Current: 4 A
Max Surge Current: 70 A
Reverse Current IR: 25 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR480E
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2M0280120D MOSFET 1,887
INA169NA/250 Current & Power Monitors & Regulators 10,906
B57703M103G40 NTC Thermistors 8,469
4880SG Heat Sinks 6,416
MUR4100ERLG Rectifiers 5,892
MUR460G Rectifiers 9,031
MUR480ERLG Rectifiers 4,672
GBU8K Bridge Rectifiers 1,483
8809 Standoffs & Spacers 10,830
TL1105EF100Q Tactile Switches 6,992
Real Time Availability
Stock:
4,895 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.499
  100: $0.322
  1,000: $0.258
  2,500: $0.217
  10,000: $0.209
  25,000: $0.201
  50,000: $0.198
  100,000: Quote

To add to a project, please Log In.

108607096 147914401 110205640 197847692