|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR460RLG
Manufacturer Part #:

MUR460RLG

Manufacturer:

Description:
Rectifiers 600V 4A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.28 V
Recovery Time: 75 ns
Forward Continuous Current: 4 A
Max Surge Current: 110 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR460
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 26,688
1N4007 Rectifiers 242,702
1N4148 Diodes - General Purpose, Power, Switching 280,668
FGA60N65SMD IGBT Transistors 514
EEU-FC1V221 Aluminum Electrolytic Capacitors - Leaded 15,937
ERJ-6ENF1002V Thick Film Resistors - SMD 1,681,797
UCC37321P Gate Drivers 444
KSC1845FTA Bipolar Transistors - BJT 32,722
UCC37322P Gate Drivers 473
Real Time Availability
Stock:
12,963 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.363
  100: $0.228
  1,000: $0.176
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.151
  9,000: $0.14
  24,000: $0.133
  49,500: $0.13
  99,000: Quote

To add to a project, please Log In.

147914401 108607096 110205640 197847692