|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR460G
Manufacturer Part #:

MUR460G

Manufacturer:

Description:
Rectifiers 600V 4A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.28 V
Recovery Time: 75 ns
Forward Continuous Current: 4 A
Max Surge Current: 110 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR460
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX44248ASA+ Operational Amplifiers - Op Amps 277
CRCW120610K0FKEA Thick Film Resistors - SMD 268,857
CRHV1206AF10M0FKET Thick Film Resistors - SMD 621
CD15FD101JO3F Mica Capacitors 1,580
UCC27538DBVT Gate Drivers 290
C1206C102JGRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,548
RK73H2ATTD10R0F Thick Film Resistors - SMD 158,249
EEU-EE2C101 Aluminum Electrolytic Capacitors - Leaded 48
1N5231B Zener Diodes 46,971
MUR140G Rectifiers 1,069
Real Time Availability
Stock:
9,031 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.421
  100: $0.264
  1,000: $0.204
  2,500: $0.174
  10,000: $0.162
  25,000: $0.154
  50,000: $0.15
  100,000: Quote

To add to a project, please Log In.

110205640 197847692 108607096 147914401