|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR440RLG
Manufacturer Part #:

MUR440RLG

Manufacturer:

Description:
Rectifiers 400V 4A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.28 V
Recovery Time: 75 ns
Forward Continuous Current: 4 A
Max Surge Current: 110 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR440
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRG4PC50UDPBF IGBT Transistors 520
LM3886TF/NOPB Audio Amplifiers 560
4808-3004-CP IC & Component Sockets 27,438
LRC-LR2512LF-01-R120-F Current Sense Resistors - SMD 8,595
IR2110PBF Gate Drivers 1,277
SG3525AN Switching Controllers 1,750
LM339DT Analog Comparators 43,345
BAS21 Diodes - General Purpose, Power, Switching 45,090
0215005.MXEP Cartridge Fuses 1,153
UF4004-E3/54 Rectifiers 17,202
Real Time Availability
Stock:
901 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.382
  100: $0.24
  1,000: $0.186
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.158
  9,000: $0.148
  24,000: $0.14
  49,500: $0.137
  99,000: Quote

To add to a project, please Log In.

147914401 108607096 197847692