|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR440G
Manufacturer Part #:

MUR440G

Manufacturer:

Description:
Rectifiers 400V 4A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.28 V
Recovery Time: 75 ns
Forward Continuous Current: 4 A
Max Surge Current: 110 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR440
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMP180 Board Mount Pressure Sensors 21,455
MUR460G Rectifiers 9,031
MUR820G Rectifiers 4,819
IRG4PC50UDPBF IGBT Transistors 520
SL32 10015 Inrush Current Limiters 1,401
IR2110PBF Gate Drivers 1,277
MUR130G Rectifiers 5,620
MUR1520G Rectifiers 312
IRG4PC50UPBF IGBT Transistors 86
MUR140G Rectifiers 1,069
Real Time Availability
Stock:
1,038 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.392
  100: $0.246
  1,000: $0.19
  2,500: $0.162
  10,000: $0.151
  25,000: $0.143
  50,000: $0.14
  100,000: Quote

To add to a project, please Log In.

197847692 147914401 108607096