|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR420RLG
Manufacturer Part #:

MUR420RLG

Manufacturer:

Description:
Rectifiers 200V 4A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 0.89 V
Recovery Time: 35 ns
Forward Continuous Current: 4 A
Max Surge Current: 125 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR420
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLD33-018 TVS Diodes - Transient Voltage Suppressors 1,336
OPA2333HD Operational Amplifiers - Op Amps 146
OPA541AP Operational Amplifiers - Op Amps 414
MMBT2222A Bipolar Transistors - BJT 92,879
0603YC104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 793,750
BFC233820225 Film Capacitors 1,163
MAX3483CSA+ RS-422/RS-485 Interface IC 1,123
RH0508R000FE02 Wirewound Resistors - Chassis Mount 1,598
IRF640PBF MOSFET 1,532
LM4040AIM3-2.5/NOPB Voltage References 6,513
Real Time Availability
Stock:
8,920 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.363
  100: $0.228
  1,000: $0.176
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.151
  9,000: $0.14
  24,000: $0.133
  49,500: $0.13
  99,000: Quote

To add to a project, please Log In.

108607096 197847692 147914401