|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR420G
Manufacturer Part #:

MUR420G

Manufacturer:

Description:
Rectifiers 200V 4A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 0.89 V
Recovery Time: 35 ns
Forward Continuous Current: 4 A
Max Surge Current: 125 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR420
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 280,711
3006P-1-102LF Trimmer Resistors - Through Hole 2,254
3006P-1-103LF Trimmer Resistors - Through Hole 4,147
4180G Thermal Interface Products 2,525
HUF75344G3 MOSFET 886
LM7810ACT Linear Voltage Regulators 3,262
DME1W4P7K-F Film Capacitors 849
LM324N Operational Amplifiers - Op Amps 3,452
EKMH250VNN123MP45T Aluminum Electrolytic Capacitors - Snap In 69
UVZ1V470MDD Aluminum Electrolytic Capacitors - Leaded 9,441
Real Time Availability
Stock:
12,774 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.363
  100: $0.228
  1,000: $0.176
  2,500: $0.151
  10,000: $0.14
  25,000: $0.133
  50,000: $0.13
  100,000: Quote

To add to a project, please Log In.

108607096 147914401 197847692