|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR415RLG
Manufacturer Part #:

MUR415RLG

Manufacturer:

Description:
Rectifiers 150V 4A UltraFast
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 150 V
Forward Voltage Drop: 0.89 V
Recovery Time: 35 ns
Forward Continuous Current: 4 A
Max Surge Current: 125 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR415
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PR01000101503JR500 Metal Film Resistors - Through Hole 9,066
MF1/2DC1002F Metal Film Resistors - Through Hole 8,895
Real Time Availability
Stock:
4,460 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.382
  100: $0.24
  1,000: $0.186
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.158
  9,000: $0.148
  24,000: $0.14
  49,500: $0.137
  99,000: Quote

To add to a project, please Log In.

147914401 108607096 197847692