|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR415G
Manufacturer Part #:

MUR415G

Manufacturer:

Description:
Rectifiers 150V 4A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 150 V
Forward Voltage Drop: 0.89 V
Recovery Time: 35 ns
Forward Continuous Current: 4 A
Max Surge Current: 125 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR415
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3W-4050 Tactile Switches 32,032
382811-6 Headers & Wire Housings 86,254
SN75LBC184P RS-485 Interface IC 1,117
291-10K-RC Carbon Film Resistors - Through Hole 512,300
021506.3HXP Cartridge Fuses 1,366
ADA4077-2ARMZ Precision Amplifiers 276
02153.15HXP Cartridge Fuses 628
37301250410 Fuses with Leads (Through Hole) 875
37311000410 Fuses with Leads (Through Hole) 1,577
37313150410 Fuses with Leads (Through Hole) 1,254
Real Time Availability
Stock:
4,014 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  10: $0.382
  100: $0.24
  1,000: $0.186
  2,500: $0.158
  10,000: $0.148
  25,000: $0.14
  50,000: $0.137
  100,000: Quote

To add to a project, please Log In.

197847692 108607096 147914401