|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR410G
Manufacturer Part #:

MUR410G

Manufacturer:

Description:
Rectifiers 100V 4A UltraFast
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 100 V
Forward Voltage Drop: 0.89 V
Recovery Time: 35 ns
Forward Continuous Current: 4 A
Max Surge Current: 125 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR410
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ1005S121ET000 EMI Filter Beads, Chips & Arrays 9,479
1N4005 Rectifiers 111,007
1N4007 Rectifiers 242,702
TNY254GN AC/DC Converters 3,098
531002B02500G Heat Sinks 6,350
LTV-817 Transistor Output Optocouplers 28,209
LM350T Linear Voltage Regulators 2,961
SB560 Schottky Diodes & Rectifiers 5,758
C1210C104KCRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,074
R82EC1470AA50J Film Capacitors 30,715
Real Time Availability
Stock:
4,001 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  10: $0.382
  100: $0.24
  1,000: $0.186
  2,500: $0.158
  10,000: $0.148
  25,000: $0.14
  50,000: $0.137
  100,000: Quote

To add to a project, please Log In.

147914401 108607096 197847692