|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR4100ERLG
Manufacturer Part #:

MUR4100ERLG

Manufacturer:

Description:
Rectifiers 1000V 4A UltraFast
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 1000 V
Forward Voltage Drop: 1.85 V
Recovery Time: 100 ns
Forward Continuous Current: 4 A
Max Surge Current: 70 A
Reverse Current IR: 25 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR4100E
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S104Z93Z5VL83L0R Ceramic Disc Capacitors 16,384
MURS360-E3/57T Rectifiers 6,739
MUR460RLG Rectifiers 12,963
IRFP460 MOSFET 407
IR2110PBF Gate Drivers 1,277
MUR480EG Rectifiers 4,895
MUR480ERLG Rectifiers 4,672
MUR1620CTG Rectifiers 1,906
IRF730 MOSFET 634
MBB02070C2200FCT00 Thin Film Resistors - Through Hole 6,582
Real Time Availability
Stock:
5,892 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.508
  100: $0.328
  1,000: $0.262
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.221
  9,000: $0.213
  24,000: $0.205
  49,500: $0.202
  99,000: Quote

To add to a project, please Log In.

147914401 108607096 110205640 197847692