|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR4100EG
Manufacturer Part #:

MUR4100EG

Manufacturer:

Description:
Rectifiers 1000V 4A UltraFast
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 1000 V
Forward Voltage Drop: 1.85 V
Recovery Time: 100 ns
Forward Continuous Current: 4 A
Max Surge Current: 70 A
Reverse Current IR: 25 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR4100E
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2M0280120D MOSFET 1,887
MSP-EXP430G2 Development Boards & Kits - MSP430 2,927
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,626
RK73H1JTTD4701F Thick Film Resistors - SMD 595,814
STTH5L06RL Rectifiers 639
1N4742A Zener Diodes 13,933
LT-H Soldering Irons 134
RCER72A105K2K1H03B Multilayer Ceramic Capacitors MLCC - Leaded 163
100SP1T2B5M1QEH Toggle Switches 93
Real Time Availability
Stock:
5,662 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.535
  100: $0.345
  1,000: $0.276
  2,500: $0.233
  10,000: $0.224
  25,000: $0.216
  50,000: $0.212
  100,000: Quote

To add to a project, please Log In.

147914401 108607096 110205640 197847692