|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR405G
Manufacturer Part #:

MUR405G

Manufacturer:

Description:
Rectifiers 50V 4A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 50 V
Forward Voltage Drop: 0.89 V
Recovery Time: 35 ns
Forward Continuous Current: 4 A
Max Surge Current: 125 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR405
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TIP142 Darlington Transistors 3,459
ECA-1HM471 Aluminum Electrolytic Capacitors - Leaded 8,855
MAX485CPA+ RS-422/RS-485 Interface IC 2,185
ECA-1EHG221 Aluminum Electrolytic Capacitors - Leaded 8,398
LM2596T-5.0/NOPB Voltage Regulators - Switching Regulators 312
TIP147 Darlington Transistors 784
BC547BTA Bipolar Transistors - BJT 23,032
CD4047BE Monostable Multivibrator 2,589
ELC-16B470L Fixed Inductors 398
ELC-16B680L Fixed Inductors 487
Real Time Availability
Stock:
3,754 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  10: $0.399
  100: $0.251
  1,000: $0.194
  2,500: $0.165
  10,000: $0.154
  25,000: $0.146
  50,000: $0.142
  100,000: Quote

To add to a project, please Log In.

108607096 197847692 147914401