|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR3060WTG
Manufacturer Part #:

MUR3060WTG

Manufacturer:

Description:
Rectifiers 600V 30A UltraFast
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Cathode
Reverse Voltage: 600 V
Forward Voltage Drop: 1.7 V at 15 A
Recovery Time: 60 ns
Forward Continuous Current: 30 A
Max Surge Current: 150 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR3060WT
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M85049/1809W02 Circular MIL Spec Backshells 3,905
ATMEGA328P-PU 8-bit Microcontrollers - MCU 26,688
EEU-FC1H102 Aluminum Electrolytic Capacitors - Leaded 12,340
IRFP150NPBF MOSFET 7,966
PLT2I-C76 Cable Ties 6,457
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 616,383
BAT400D-7-F Schottky Diodes & Rectifiers 14,560
IRF540NPBF MOSFET 6,513
SG3525AP013TR Switching Controllers 2,229
STM32F051R8T6 ARM Microcontrollers - MCU 1,211
Real Time Availability
Stock:
294 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.71
  10: $3.79
  100: $3.46
  250: $3.12
  500: $2.80
  1,000: $2.36
  2,500: $2.24
  5,000: $2.16
  10,000: Quote

To add to a project, please Log In.

108607096 147914401 110205640 197847692