|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR3040WTG
Manufacturer Part #:

MUR3040WTG

Manufacturer:

Description:
Rectifiers REC T0247 30A 400V UF HF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.12 V
Recovery Time: 60 ns
Forward Continuous Current: 15 A
Max Surge Current: 150 A
Reverse Current IR: 500 uA
Mounting Style: Through Hole
Package / Case: TO-247
Packaging: Tube
Brand: ON Semiconductor
Maximum Operating Temperature: + 175 C
Series: MUR3040WTG
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NDT3055L MOSFET 72,004
47553-0001 Memory Card Connectors 9,514
MCP4018T-502E/LT Digital Potentiometer ICs 46,882
SN65HVD230DR CAN Interface IC 16,050
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 530,194
GRM55ER72A475KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,481
CLV1L-FKB-CHMMQEHBB7673673 Standard LEDs - SMD 106,630
STPS2150A Schottky Diodes & Rectifiers 115,756
1734366-1 USB Connectors 19,510
DS1307+ Real Time Clock 3,737
Real Time Availability
Stock:
364 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.34
  10: $2.69
  100: $2.45
  250: $2.21
  500: $1.98
  1,000: $1.67
  2,500: $1.59
  5,000: $1.53
  10,000: Quote

To add to a project, please Log In.

108607096 197847692 147914401