|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR3020WTG
Manufacturer Part #:

MUR3020WTG

Manufacturer:

Description:
Rectifiers 200V 30A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Cathode
Reverse Voltage: 200 V
Forward Voltage Drop: 1.7 V at 15 A
Recovery Time: 35 ns
Forward Continuous Current: 30 A
Max Surge Current: 200 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR3020WT
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STTH6003CW Rectifiers 537
3296W-1-502LF Trimmer Resistors - Through Hole 6,377
62409-1 Terminals 70,670
3296W-1-201LF Trimmer Resistors - Through Hole 859
CL-60 Inrush Current Limiters 841
10-01-3096 Headers & Wire Housings 1,960
TLHR6400 Standard LEDs - Through Hole 8,001
UPS2A331MHD Aluminum Electrolytic Capacitors - Leaded 2,336
MAX608ESA+ Switching Controllers 210
ACJD-WHT RCA Phono Connectors 46
Real Time Availability
Stock:
843 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.43
  10: $2.76
  100: $2.51
  250: $2.27
  500: $2.04
  1,000: $1.72
  2,500: $1.63
  5,000: $1.57
  10,000: Quote

To add to a project, please Log In.

197847692 108607096 147914401