|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR260RLG
Manufacturer Part #:

MUR260RLG

Manufacturer:

Description:
Rectifiers 600V 2A UltraFast
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.35 V
Recovery Time: 75 ns
Forward Continuous Current: 2 A
Max Surge Current: 35 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR260
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PG164130 In-Circuit Debuggers 1,211
ATSAMA5D3-XPLD Development Boards & Kits - ARM 299
LEV200A5NAA General Purpose Relays 351
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,207
EMK325BJ476MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,928
AT91SAM-ICE Emulators / Simulators 133
MUR1640CTG Rectifiers 1,897
MUR2100ERLG Rectifiers 4,736
A104K15X7RF5UAA Multilayer Ceramic Capacitors MLCC - Leaded 2,787
EEU-EE2E220 Aluminum Electrolytic Capacitors - Leaded 483
Real Time Availability
Stock:
2,668 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.296
  100: $0.165
  1,000: $0.124
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.107
  10,000: $0.10
  25,000: $0.092
  50,000: $0.088
  100,000: $0.085

To add to a project, please Log In.

147914401 108607096 110205640 197847692