|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR260G
Manufacturer Part #:

MUR260G

Manufacturer:

Description:
Rectifiers 600V 2A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.35 V
Recovery Time: 75 ns
Forward Continuous Current: 2 A
Max Surge Current: 35 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR260
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0106 Headers & Wire Housings 171,269
EEC-S0HD224V Supercapacitors / Ultracapacitors 11,455
39-01-4030 Headers & Wire Housings 20,297
1-480283-0 Pin & Socket Connectors 5,596
1-480424-0 Pin & Socket Connectors 15,690
EEC-S0HD224H Supercapacitors / Ultracapacitors 4,384
MUR240RLG Rectifiers 19,953
577002B00000G Heat Sinks 13,179
12034269 Automotive Connectors 5,630
RM3U1913VBK Enclosures, Boxes, & Cases 11
Real Time Availability
Stock:
4,371 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.312
  100: $0.174
  1,000: $0.13
  2,000: $0.112
  10,000: $0.105
  25,000: $0.096
  50,000: $0.093
  100,000: $0.089

To add to a project, please Log In.

147914401 108607096 110205640 197847692