|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR240RLG
Manufacturer Part #:

MUR240RLG

Manufacturer:

Description:
Rectifiers 400V 2A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.3 V
Recovery Time: 65 ns
Forward Continuous Current: 2 A
Max Surge Current: 35 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Operating Temperature Range: - 65 C to + 175 C
Series: MUR240
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FQPF9N25CYDTU MOSFET 1,358
2908-05WB-MG Memory Card Connectors 34,983
TLE6250G V33 CAN Interface IC 33,135
EPM1270T144C3N CPLD - Complex Programmable Logic Devices 324
PIC16F886-I/SP 8-bit Microcontrollers - MCU 3,577
LY2-DC24 General Purpose Relays 1,158
MAX6369KA+T Supervisory Circuits 5,923
MUR860G Rectifiers 5,098
SDR0805-151KL Fixed Inductors 676
MUR260G Rectifiers 4,371
Real Time Availability
Stock:
19,953 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.267
  100: $0.149
  1,000: $0.112
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.096
  10,000: $0.09
  25,000: $0.082
  50,000: $0.079
  100,000: $0.076

To add to a project, please Log In.

197847692 147914401 108607096