|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR240G
Manufacturer Part #:

MUR240G

Manufacturer:

Description:
Rectifiers 400V 2A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.3 V
Recovery Time: 65 ns
Forward Continuous Current: 2 A
Max Surge Current: 35 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR240
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PSAA20R-120-R Wall Mount AC Adapters 1,763
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 433,827
RPA-R Wall Mount AC Adapters 21,778
1206L012WR Resettable Fuses - PPTC 17,756
RS1M Rectifiers 71,107
PX0410/04P/4550 Standard Circular Connector 422
SA3348 Standard Circular Contacts 410
FOD817SD Transistor Output Optocouplers 13,008
MUR220RLG Rectifiers 3,386
SA3347 Standard Circular Contacts 468
Real Time Availability
Stock:
5,337 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.312
  100: $0.174
  1,000: $0.13
  2,000: $0.112
  10,000: $0.105
  25,000: $0.096
  50,000: $0.093
  100,000: $0.089

To add to a project, please Log In.

108607096 197847692 147914401