|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR220RLG
Manufacturer Part #:

MUR220RLG

Manufacturer:

Description:
Rectifiers 200V 2A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 0.95 V
Recovery Time: 35 ns
Forward Continuous Current: 2 A
Max Surge Current: 35 A
Reverse Current IR: 2 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR220
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 167,144
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,567
G5V-1-DC24 Low Signal Relays - PCB 9,937
GRM55ER72A475KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,481
MUR160RLG Rectifiers 186,531
EN5311QI Voltage Regulators - Switching Regulators 6,989
EN5337QI Voltage Regulators - Switching Regulators 3,603
MR4A16BYS35 NVRAM 201
FOD817SD Transistor Output Optocouplers 13,008
MUR240G Rectifiers 5,337
Real Time Availability
Stock:
3,386 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.267
  100: $0.149
  1,000: $0.112
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.096
  10,000: $0.09
  25,000: $0.082
  50,000: $0.079
  100,000: $0.076

To add to a project, please Log In.

108607096 147914401 197847692