Contact Mouser (USA)
(800) 346-6873
|
Feedback
Cart
|
Change Country
English
Deutsch
简体中文
繁體中文
Français
Castellano (España)
Español (Latinoamérica)
日本語
Italiano
Português
한국어
Nederlands
USD
United States
Please confirm your currency selection:
US Dollars
Free shipping
on most orders over $200 (USD)
Cart Summary
Cart Contains Scheduled Items
Mfr.
Mfr. #:
Qty
Ext Total
Mfr. Part #
Mfr.:
Description:
Qty:
Cart Summary
* Your cart contains errors.
View Cart
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Free shipping
on most orders over $200 (USD)
Continue Shopping
View Cart
* Your cart contains errors.
Do not show again and take me directly to the Cart.
Mouser Electronics - Electronic Components Distributor
Part # / Keyword
Stocked
RoHS Compliant
Log In
Create Account
Order History
Subscription
Products
ALL PRODUCTS
Newest Products
New Products by Category
New Technologies
Manufacturers
ALL MANUFACTURERS A-Z
New Manufacturers
Manufacturers by Product Category
Download Linecard
Applications
Lighting
RF Wireless
Industrial
Medical
Sensor Technology
Automotive
Energy Harvesting
USB 3.0
Audio
MORE APPLICATIONS
Services & Tools
Log In / Create Account
EZ Buy Tool
Project Manager
BOM Tool
Part List Importer
Search Accelerator
Request a Quote
Email Subscription
Mouser Blog
MORE SERVICES & TOOLS
Catalog
ALL CATALOG OPTIONS
Online Catalog
Download the PDF Catalog
Catalog Subscription
Help
About Mouser
Contact Us
Feedback
FAQs
MORE HELP TOPICS
Online Catalog
All Products
>
Semiconductors
>
Discrete Semiconductors
>
Diodes & Rectifiers
>
Rectifiers
>
ON Semiconductor MUR220G
See an Error?
Mouser Part #:
863-MUR220G
Manufacturer Part #:
MUR220G
Manufacturer:
ON Semiconductor
ON Semiconductor
Description:
Rectifiers 200V 2A UltraFast
Available in MultiSIM BLUE
Data Sheet
Images are for reference only
See Product Specifications
Share
|
Specifications
My Notes
Manufacturer
:
ON Semiconductor
Product Category
:
Rectifiers
RoHS
:
Details
Brand
:
ON Semiconductor
Product
:
Ultra Fast Recovery Rectifiers
Configuration
:
Single
Reverse Voltage
:
200 V
Forward Voltage Drop
:
0.95 V
Recovery Time
:
35 ns
Forward Continuous Current
:
2 A
Max Surge Current
:
35 A
Reverse Current IR
:
2 uA
Mounting Style
:
Through Hole
Package / Case
:
DO-41
Packaging
:
Bulk
Maximum Operating Temperature
:
+ 175 C
Minimum Operating Temperature
:
- 65 C
Series
:
MUR220
Factory Pack Quantity
:
1000
Log In
to create a note about this product or see notes that you previously created on this product.
Customers Also Bought
Image
Mfr. Part #
Description
Stock
MMBT2222A
Bipolar Transistors - BJT
92,879
EEU-FC1J102
Aluminum Electrolytic Capacitors - Leaded
4,588
TH5E106K021A1000
Tantalum Capacitors - Solid SMD
382
MUR420G
Rectifiers
12,774
MUR860G
Rectifiers
5,098
08051A470KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT
18,521
MUR120RLG
Rectifiers
6,903
MUR1540G
Rectifiers
896
IRFR220NPBF
MOSFET
1,062
150218-6002-RB
Headers & Wire Housings
445
Real Time Availability
Stock:
3,048
Can Ship Immediately
On Order:
0
Factory Lead-Time:
6 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Pricing (USD)
1
:
$0.41
10
:
$0.272
100
:
$0.152
1,000
:
$0.114
2,000
:
$0.098
10,000
:
$0.092
25,000
:
$0.084
50,000
:
$0.081
100,000
:
$0.078
Allow shipping of Partial Reels
In Stock
To add to a project, please
Log In
.
View All Newest Products from ON Semiconductor
View All Newest Products in Rectifiers
147914401 108607096 197847692
Enlarge
Select Your Country
Canada
United States
More Options