|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR210G
Manufacturer Part #:

MUR210G

Manufacturer:

Description:
Rectifiers 100V 2A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 100 V
Forward Voltage Drop: 0.94 V
Recovery Time: 30 ns
Forward Continuous Current: 2 A
Max Surge Current: 35 A
Reverse Current IR: 2 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR210
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2060 Headers & Wire Housings 175,464
1N4004 Rectifiers 212,076
22-27-2061 Headers & Wire Housings 7,646
1-480424-0 Pin & Socket Connectors 15,690
1-480720-0 Pin & Socket Connectors 5,598
350209-1 Pin & Socket Connectors 4,699
350211-1 Pin & Socket Connectors 5,583
G4W-2214P-US-HP-DC24 General Purpose Relays 244
AQY210EH Solid State Relays - PCB Mount 904
0031.3822 Fuse Holder 860
Real Time Availability
Stock:
714 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.312
  100: $0.174
  1,000: $0.13
  2,000: $0.112
  10,000: $0.105
  25,000: $0.096
  50,000: $0.093
  100,000: $0.089

To add to a project, please Log In.

108607096 197847692 147914401