|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR2100ERLG
Manufacturer Part #:

MUR2100ERLG

Manufacturer:

Description:
Rectifiers 1000V 2A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 1000 V
Forward Voltage Drop: 2.2 V
Recovery Time: 100 ns
Forward Continuous Current: 2 A
Max Surge Current: 35 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR2100E
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3M0065090D MOSFET 391
ERJ-P6WF1002V Thick Film Resistors - SMD 15,758
Si53307-B-GM Clock Buffer 419
RDER71H103K0S1H03A Multilayer Ceramic Capacitors MLCC - Leaded 3,016
CDSOT23-SM712 TVS Diode Arrays 32,151
5-1814832-1 RF Connectors / Coaxial Connectors 12,024
IRL640A MOSFET 7,258
273-AB Heat Sinks 5,185
CCF60100KFKE36 Metal Film Resistors - Through Hole 4,289
MUR260RLG Rectifiers 2,668
Real Time Availability
Stock:
4,736 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.366
  100: $0.204
  1,000: $0.153
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.132
  10,000: $0.123
  25,000: $0.113
  50,000: $0.109
  100,000: $0.105

To add to a project, please Log In.

147914401 108607096 110205640 197847692