|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MUR2100EG
Manufacturer Part #:

MUR2100EG

Manufacturer:

Description:
Rectifiers 1000V 2A UltraFast
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 1000 V
Forward Voltage Drop: 2.2 V
Recovery Time: 100 ns
Forward Continuous Current: 2 A
Max Surge Current: 35 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MUR2100E
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si53307-B-GM Clock Buffer 419
1932258-1 USB Connectors 11,689
63819-0000 Crimpers 106
5-1814832-1 RF Connectors / Coaxial Connectors 12,024
50475C Common Mode Filters / Chokes 17,145
39-00-0039 Headers & Wire Housings 199,008
CDCVF2510APW Clock Drivers & Distribution 127
CAT24C256YI-G EEPROM 989
340 Screws & Fasteners 749
193D Fixed Inductors 2
Real Time Availability
Stock:
8,948 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  10: $0.366
  100: $0.204
  1,000: $0.153
  2,000: $0.132
  10,000: $0.123
  25,000: $0.113
  50,000: $0.109
  100,000: $0.105

To add to a project, please Log In.

147914401 108607096 110205640 197847692